Novus 044-0091 Staple Pins Type J 25mm 1000pieces Ideal for Moulding

MPN
044-0091
Brand
Novus
EAN-13
4009729081815
Order Code
10-0870
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    14mm 16mm 19mm 25mm 30mm
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £11.47 £9.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Novus Tools 044-0091 staple pins are high-quality, Type J staples with a length of 25 mm. This pack contains 1000 pieces, ensuring ample supply for various tasks. They are suitable for heavy-duty stapling in office or industrial settings.
Type Staple pins
Length 25mm
Nail type Type J

Reviews

Be the first to submit a review

Trustpilot