NOVUS 044-0066 Type J J/30 Nails 1.2mm 30mm - Pack Of 1000

Order Code:

54-6177

Brand: Novus MPN: 105107500 EAN-13: 4009729002445
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £12.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

These J/30 nails from Novus are suitable for fixing jobs where only a small amount of the fixing should remain visible - securing decorative strips, cornices etc.


  • Length 30mm
  • Width 1.2mm
  • Supplied in packs of 1000
  • Manufacturer's part 044-0066
Type J
Diameter 1.2mm
Quantity 1000
Size 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot