Novus 042-0788 Flat Crown Clips Type 53F 1200 pieces 6x11.3mm for Tackers

MPN
042-0788
Brand
Novus
EAN-13
4009729081150
Order Code
10-0848
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Novus Tools 042-0788 features flat crown Type 53F staples, measuring 6 mm in length and 11.3 mm in width. Suitable for precision fastening tasks, these staples are ideal for upholstery and light construction applications. The product is available in packs of 1200 pieces, ensuring ample supply for various projects.
Type Flat crown
Pack Size 1200
Dim (L x W x H) 6 x 11.3 x 6 mm
Height 6mm
Length 6mm
Material Steel
Staple Type Type 53F
Width 11.3mm

Reviews

Be the first to submit a review

Trustpilot