Novus 042-0769 Flat Wire Clip 5000piece 14x10.6mm For Securing Films

MPN
042-0769
Brand
Novus
EAN-13
4009729080580
Order Code
10-0829
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £23.50 £19.97
10+ £18.90
50+ £18.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Novus Tools 042-0769 is a flat crown component with dimensions of 14 mm by 10.6 mm, provided in a bulk quantity of 5000 pieces. Manufactured by Novus Tools, this G11/14 type part is ideal for fastening applications requiring a secure and discreet attachment. Commonly used in furniture assembly and carpentry projects, its flat crown ensures minimal surface disruption.
Type Flat crown
Pack Size 5000
Dim (L x W x H) 14 x 10.6 x 14 mm
Height 14mm
Length 14mm
Material Steel
Staple Type Typee 11
Width 10.6mm

Reviews

Be the first to submit a review

Trustpilot