Novus 042-0768 Flat Crown Clips 5000 pieces, 12x10.6mm for Hammer Tacker

MPN
042-0768
Brand
Novus
EAN-13
4009729080559
Order Code
10-0828
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £22.89 £19.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Novus Tools manufactures the 042-0768 Flat crown, Type 11, with dimensions of 12 mm by 10.6 mm. This part, available in packages of 5000 pieces, is designed for precision applications where a flat crown is required. Typical uses include fastening in industrial assemblies and construction tasks.
Type Flat crown
Pack Size 5000
Dim (L x W x H) 12 x 10.6 x 12 mm
Height 12mm
Length 12mm
Material Steel
Staple Type Typee 11
Width 10.6mm

Reviews

Be the first to submit a review

Trustpilot