Novus 042-0767 Flat Crown Type 11 Clips 5000 pieces for Securing Films

MPN
042-0767
Brand
Novus
EAN-13
4009729080528
Order Code
10-0827
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £22.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

Novus Tools manufactures the 042-0767 Flat crown Type 11, featuring dimensions of 10 mm x 10.6 mm. This product, offered in packs of 5000 pieces, is typically used for precision fastening tasks. The robust construction ensures reliability in industrial and high-volume applications.
Type Flat crown
Pack Size 5000
Dim (L x W x H) 10 x 10.6 x 10 mm
Height 10mm
Length 10mm
Material Steel
Staple Type Typee 11
Width 10.6mm

Reviews

Be the first to submit a review

Trustpilot