Novus 042-0766 Flat Crown Type 11 Clips, 5000 pieces, 8x10.6 mm, Hammer Use

MPN
042-0766
Brand
Novus
EAN-13
4009729080498
Order Code
10-0826
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £22.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Novus Tools manufactures the 042-0766 Flat Crown, featuring dimensions of 8 mm by 10.6 mm. Supplied in packs of 5000 pieces, it is suitable for various industrial fastening applications. Typical use includes securing materials in construction and carpentry projects.
Type Flat crown
Pack Size 5000
Dim (L x W x H) 8 x 10.6 x 8 mm
Height 8mm
Length 8mm
Material Steel
Staple Type Typee 11
Width 10.6mm

Reviews

Be the first to submit a review

Trustpilot