Novus 042-0765 Flat Crown Clips 5000 pieces, 6x10.6 mm for Films

MPN
042-0765
Brand
Novus
EAN-13
4009729080467
Order Code
10-0825
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £17.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Novus Tools provides the G11/6 Flat crown 042-0765, measuring 6 mm by 10.6 mm. This part, available in 5000 pieces, is ideal for precise fastening applications. Typically, it is used in carpentry and furniture assembly.
Type Flat crown
Pack Size 5000
Dim (L x W x H) 6 x 10.6 x 6 mm
Height 6mm
Length 6mm
Material Steel
Staple Type Typee 11
Width 10.6mm

Reviews

Be the first to submit a review

Trustpilot