Novus 031-0376 J-551 Battery-Powered Tacker, 6-14mm Staples, Incl. Case

MPN
031-0376
Brand
Novus
EAN-13
4009729085059
Order Code
10-0820
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £417.02 £354.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 13/10/2026

The Novus Tools J-551 031-0376 is a battery-powered stapler designed for Type 11 and Type 53F staples with lengths ranging from 6 to 14 mm. This efficient tool includes a rechargeable battery, charger, and case, making it highly portable and convenient for on-the-go use. Ideal for professional and DIY applications, it provides flexibility and ease in stapling tasks without the constraints of a power cord.
Type Battery-powered stapler
Staple Size 6 - 14mm
Staple Leg Length 6 - 14mm
Capacity 2.0Ah
Max. nail length 16mm
Nail type Type J
Number of power packs included 1
Power supply (LOV) rechargeable
Staple capacity 85
Technology Li-ion
Voltage 18V
Weight 1.976kg

Reviews

Be the first to submit a review

Trustpilot