Novus 030-0469 J-50 Set, Handheld Stapler, 6-14mm Staples, Incl. Case

MPN
030-0469
Brand
Novus
EAN-13
4009729082553
Order Code
10-0811
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £67.08 £57.51
10+ £55.78
50+ £55.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Novus Tools offers the 030-0469 Handheld stapler, featured in the J-50 Set. This stapler accommodates staple lengths of 6 - 14 mm, suitable for various paper fastening tasks. It is typically used in office or craft settings for effective document binding.
Type Staple Gun
Staple Size 6 - 14mm
Staple Leg Length 6 - 14mm
Max. nail length 16mm
Weight 630g

Reviews

Be the first to submit a review

Trustpilot