Novus 025-0614 Office Punch B 230 Black A4 30 Sheets 80 Gm2

MPN
025-0614
Brand
Novus
EAN-13
4009729061527
Order Code
17-0219
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Novus 025-0614 is an office punch designed for precision in document processing tasks, identified by the selection number 2897695. This durable office tool accommodates paper sizes up to A4 and can punch through 30 sheets of 80 g/m² paper, ensuring clean and consistent perforations every time. The black B 230 model features selectable paper size settings, which enhance its versatility in environments requiring frequent adjustments for varied documentation tasks. It is specifically suitable for use in engineering offices where detailed project documentation and binding are required, facilitating efficient paper handling and organisation.
Type Hole punch
Colour Black
No of Punches 2
Material Metal
No. of sheets (max.) 30

Reviews

Be the first to submit a review

Trustpilot