Novus 020-1535 Office B17 Stapler Light grey Black Capacity 40 sheets

MPN
020-1535
Brand
Novus
EAN-13
4009729027493
Order Code
17-0211
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £51.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Novus 020-1535 is an office stapler, also known as HEFTGERÄT B 17 24/6, 24/8, 26/6, 26/8, designed for professional environments requiring reliable paper fastening solutions. This stapler, available in light grey and black, supports a maximum sheet capacity of 40 sheets, making it suitable for handling moderate document bundling tasks. Its compatibility with multiple staple sizes, including 24/6, 24/8, 26/6, and 26/8, offers versatility and precision in securing documents. The stapler's robust construction ensures durability, making it an ideal choice for high-frequency use in office settings and other engineering environments where document integrity is critical. Its barcode identifier 04009729027493 facilitates efficient inventory management and procurement for professional users.
Colour Light grey, Black
Depth 421mm
Dimensions (W x H x D) 68 x 70 x 421 mm
Height 70mm
Magazine Size 150 x 24/6, 24/8, 200 x 26/6, 26/8
Product Type Stapler
Product type description B 17
Staple Type 24/6, 24/8, 26/6, 26/8
Stapling Capacity 40 sheets (80 g/m²)
Throat Depth (max.) 300mm
Weight 800g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot