Norma 9418912020 NORMAFIX Pipe Clip, Screw Fixing, Ø 20mm, Silver/Black

Image Representative of Range

Norma 9418912020 NORMAFIX Pipe Clip, Screw Fixing, Ø 20mm, Silver/Black

MPN
9418912020
Brand
Norma
EAN-13
2050003608435
Order Code
12-5566
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 278 in stock

This is a Norma NORMAFIX pipe clip designed for screw fixing and has a maximum diameter range of 20 mm, with chloroprene protection. Featuring a silver and black finish, it serves as a reliable tube holder clamp. Typically, this product is used in securing pipes, cables, or other cylindrical objects to surfaces, providing stable and protected support.
Type Pipe clip
Material Steel
Colour Black/Silver
Cable Size 20 mm (max)
Fastening method Screw fixing
Halogen-free No
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute NORMAFIX
Mounting Ø (max.) 5.20mm
Width 12mm

Reviews

Be the first to submit a review

Trustpilot