Norma 9418912014 NORMAFIX Pipe Clip Ø14mm Chloroprene Silver

Image Representative of Range

Norma 9418912014 NORMAFIX Pipe Clip Ø14mm Chloroprene Silver

MPN
9418912014
Brand
Norma
EAN-13
2050003608374
Order Code
12-5560
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 156 in stock

Manufacturer: Norma. The NORMAFIX Pipe Clip Screw Fixing 9418912014 is a silver and black tube holder clamp with a maximum diameter range of 14 mm, featuring chloroprene protection for added durability. Typical applications include securing pipes and cables in both industrial and residential settings.
Type Pipe clip
Material Steel
Colour Silver
Cable Size 14 mm (max)
Fastening method Screw fixing
Halogen-free No
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute NORMAFIX
Mounting Ø (max.) 5.20mm
Width 12mm

Reviews

Be the first to submit a review

Trustpilot