Norma 9418912012 NORMAFIX Pipe Clip Screw Fixing 12mm Chloroprene Silver

Image Representative of Range

Norma 9418912012 NORMAFIX Pipe Clip Screw Fixing 12mm Chloroprene Silver

MPN
9418912012
Brand
Norma
EAN-13
2050003608350
Order Code
12-5558
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 235 in stock

The Norma NORMAFIX Pipe clip, manufactured by Norma, has a maximum diameter range of 12 mm and features chloroprene protection and a silver colour. This screw-fixing pipe clip is commonly used for securing tubes or cables in both industrial and residential settings. Its robust construction ensures stability, while the protective layer provides durability in varied environments.
Type Pipe clip
Material Steel
Colour Silver
Cable Size 12 mm (max)
Fastening method Screw fixing
Halogen-free No
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute NORMAFIX
Mounting Ø (max.) 5.20mm
Width 12mm

Reviews

Be the first to submit a review

Trustpilot