Norma 9418912011 NORMAFIX Pipe Clip 11mm Ø Silver/Black Chloroprene

Image Representative of Range

Norma 9418912011 NORMAFIX Pipe Clip 11mm Ø Silver/Black Chloroprene

MPN
9418912011
Brand
Norma
EAN-13
2050003608343
Order Code
12-5557
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

The Norma NORMAFIX Pipe Clip is manufactured by Norma and features a screw fixing and chloroprene protection. It is designed for tube holding and securely fastening pipes with a maximum diameter of 11 mm. Typical applications include securing cables and pipes in both residential and industrial settings.
Type Pipe clip
Material Steel
Colour Black/Silver
Cable Size 11 mm (max)
Fastening method Screw fixing
Halogen-free No
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute NORMAFIX
Mounting Ø (max.) 5.20mm
Width 12mm

Reviews

Be the first to submit a review

Trustpilot