Norma 9418912009 NORMAFIX Pipe Clip Ø 9mm Chloroprene Silver/Black

Image Representative of Range

Norma 9418912009 NORMAFIX Pipe Clip Ø 9mm Chloroprene Silver/Black

MPN
9418912009
Brand
Norma
EAN-13
2050003608329
Order Code
12-5555
Country of Origin
Germany
View Full Product Range (15)

Discontinued


The Norma NORMAFIX Pipe Clip is designed by Norma and features a screw fixing and chloroprene protection in a silver and black colour scheme. It is suitable for securing pipes with a diameter range of up to 9 mm. This pipe clip is ideal for organising and fastening cables and tubing securely in industrial and residential settings.
Type Pipe clip
Material Steel
Colour Black/Silver
Cable Size 9 mm (max)
Fastening method Screw fixing
Halogen-free No
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute NORMAFIX
Mounting Ø (max.) 5.20mm
Width 12mm

Trustpilot