Norma 9418912008 NORMAFIX Pipe Clip Screw Fixing Ø8mm Silver Black 1pc

Image Representative of Range

Norma 9418912008 NORMAFIX Pipe Clip Screw Fixing Ø8mm Silver Black 1pc

MPN
9418912008
Brand
Norma
EAN-13
2050003608312
Order Code
12-5554
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 170 in stock

Norma manufactures the NORMAFIX Pipe clip with screw fixing, designed for bundles with a diameter range of up to 8 mm and includes chloroprene protection in a silver and black finish. This versatile pipe clip is ideal for securely fastening pipes and cables, ensuring stability and organisation in various installations. Its robust construction and protective features make it suitable for both industrial and residential applications.
Type Pipe clip
Material Steel
Colour Black/Silver
Cable Size 8 mm (max)
Fastening method Screw fixing
Halogen-free No
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute NORMAFIX
Mounting Ø (max.) 5.20mm
Width 12mm

Reviews

Be the first to submit a review

Trustpilot