Norma 8156120380 Steel Hose Clamp 60-380mm Bundle Diameter

Image Representative of Range

Norma 8156120380 Steel Hose Clamp 60-380mm Bundle Diameter

MPN
8156120380
Brand
Norma
EAN-13
2050003819312
Order Code
12-5550
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £8.32 £7.90
10+ £7.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

Norma manufactures the hose clamp with part number 8156120380, which is made of steel. The clamp accommodates bundle diameters from a minimum of 60 mm to a maximum of 380 mm, suitable for securing hoses in automotive and industrial applications. This product is ideal for ensuring tight and secure connections in various settings, provided as a single piece.
Type Hose clip
Size 60mm
Halogen-free No
Material Steel
Width 9mm

Reviews

Be the first to submit a review

Trustpilot