Norma 8107101017 Hose Clamp, Ø Range 17mm Max, 1 Pc

Image Representative of Range

Norma 8107101017 Hose Clamp, Ø Range 17mm Max, 1 Pc

MPN
8107101017
Brand
Norma
EAN-13
2050003815253
Order Code
12-5543
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

Norma manufactures the 8107101017 hose clamps, designed for a maximum bundle diameter of 17 mm. The hose clamp is ideal for securing hoses in automotive or industrial applications, ensuring a tight and secure fit. This product is a single-piece solution suitable for small-scale installations.
Type Hose clip
Size 17mm
Halogen-free No
Material Steel-zinc coated
Width 9mm

Reviews

Be the first to submit a review

Trustpilot