Norma 8107101015 Hose Clamp, Ø Range 15mm Max, 1 Pc

Image Representative of Range

Norma 8107101015 Hose Clamp, Ø Range 15mm Max, 1 Pc

MPN
8107101015
Brand
Norma
EAN-13
2050003815116
Order Code
12-5541
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

Norma manufactures the ABA Mini hose clamps with a maximum bundle diameter range of 15 mm. These hose clamps are ideal for securing hoses or cables in households or industrial settings. The compact design and robust material make them suitable for tight spaces and reliable under various conditions.
Type Hose clip
Size 15mm
Halogen-free No
Material Steel-zinc coated
Width 9mm

Reviews

Be the first to submit a review

Trustpilot