Norma 8107101014 Hose Clamp Ø 14mm Max 1pc Durable Metal Clamp

Image Representative of Range

Norma 8107101014 Hose Clamp Ø 14mm Max 1pc Durable Metal Clamp

MPN
8107101014
Brand
Norma
EAN-13
2050003815109
Order Code
12-5540
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

This product is a Norma hose clamp with a bundle diameter range of up to 14 mm, designed for securing hoses in various applications. Manufactured by Norma, this single unit is ideal for small-scale industrial or home use where precise hose fastening is required. It is typically applied in securing small hoses and pipes in automotive or plumbing systems.
Type Hose clip
Size 14mm
Halogen-free No
Material Steel-zinc coated
Width 9mm

Reviews

Be the first to submit a review

Trustpilot