Norma 8107101013 Hose Clamp Max Bundle Ø 13mm 1pc Durable Secure Fix

Image Representative of Range

Norma 8107101013 Hose Clamp Max Bundle Ø 13mm 1pc Durable Secure Fix

MPN
8107101013
Brand
Norma
EAN-13
2050003815055
Order Code
12-5539
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

Norma manufactures the ABA Mini hose clamp, model 8107101013, with a maximum bundle diameter of 13 mm. This durable clamp is ideal for securing hoses in tight spaces where precision is key. It is commonly used in automotive, plumbing, and industrial applications.
Type Hose clip
Size 13mm
Halogen-free No
Material Steel-zinc coated
Width 9mm

Reviews

Be the first to submit a review

Trustpilot