Norma 8107101012 Hose Clamp 12 mm Ø Range 1 pc Sturdy Clamp

Image Representative of Range

Norma 8107101012 Hose Clamp 12 mm Ø Range 1 pc Sturdy Clamp

MPN
8107101012
Brand
Norma
EAN-13
2050003815260
Order Code
12-5538
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 187 in stock

Norma manufactures the ABA Mini hose clamps, featuring a bundle diameter range of up to 12 mm and supplied individually. These clamps are ideal for securing hoses in automotive, plumbing, and industrial applications. Designed for reliability and durability, they provide a secure fit to prevent leaks and maintain system integrity.
Type Hose clip
Size 12mm
Halogen-free No
Material Steel-zinc coated
Width 9mm

Reviews

Be the first to submit a review

Trustpilot