Norma 8107101010 Hose Clamp Ø Range 10mm Max 1pc

Image Representative of Range

Norma 8107101010 Hose Clamp Ø Range 10mm Max 1pc

MPN
8107101010
Brand
Norma
EAN-13
2050003815086
Order Code
12-5536
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 219 in stock

Norma is the manufacturer of the 8107101010 hose clamp, designed for securing hoses with a maximum diameter of 10 mm. This ABA Mini hose clamp is compact and reliable, ideal for small-scale fastening tasks. Typically used in automotive, plumbing, or industrial applications, it ensures a secure fit for various hoses.
Type Hose clip
Size 10mm
Halogen-free No
Material Steel-zinc coated
Width 9mm

Reviews

Be the first to submit a review

Trustpilot