Norma 8107101009 Hose Clamps Ø Range 9 mm Max 1 Pc

Image Representative of Range

Norma 8107101009 Hose Clamps Ø Range 9 mm Max 1 Pc

MPN
8107101009
Brand
Norma
EAN-13
2050003815079
Order Code
12-5535
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.07
10+ £0.999
100+ £0.949
500+ £0.935
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 139 in stock

Norma manufactures the 8107101009 hose clamp, which has a maximum diameter range of 9 mm. This single piece clamp is ideal for securing small hoses in various applications. Typical uses include automotive, gardening, and household plumbing repairs.
Type Hose clip
Size 9mm
Halogen-free No
Material Steel-zinc coated
Width 9mm

Reviews

Be the first to submit a review

Trustpilot