Norma 8107101008 Hose Clamps Ø Range 8mm Max 1 Piece

Image Representative of Range

Norma 8107101008 Hose Clamps Ø Range 8mm Max 1 Piece

MPN
8107101008
Brand
Norma
EAN-13
2050003815222
Order Code
12-5534
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 324 in stock

Norma manufactures the 8107101008 ABA Mini hose clamp, designed for securing hoses with a maximum diameter of 8 mm. The clamp is ideal for small-scale applications where tight hose connections are required. It is often used alongside self-adhesive cable mounts and cable ties for organising and fastening cables efficiently.
Type Hose clip
Size 8mm
Halogen-free No
Material Steel-zinc coated
Width 9mm

Reviews

Be the first to submit a review

Trustpilot