Christmas Opening Hours and Delivery Dates here
Norma 61251098103 NORMACLAMP Pivot Bolt Clamp Ø98-103mm High Tensile

Image Representative of Range

Norma 61251098103 NORMACLAMP Pivot Bolt Clamp Ø98-103mm High Tensile

Order Code:

12-5530

Brand: Norma MPN: 61251098103
Qty Unit Price (Ex VAT)
1+ £7.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 14/01/2026

The Norma pivot bolt clamp 61251098103 is designed for securing bundles with a diameter range from 98 to 103 mm. It provides very high tensile force, ensuring strong and reliable fastening. This clamp is ideal for use in industrial and automotive applications that require robust support.
Type Pivot bolt clamp
Material Steel
Bundle diameter (min.) 98mm
Bundle Ø (max.) 103mm
Bundle Ø range 98 up to 103 mm
Clamping range diameter mm 98 - 103mm
Halogen-free No
Width 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot