Norma 6125108085 GBS Pivot Bolt Clamp Ø 80-85 mm Very High Tensile Force

Image Representative of Range

Norma 6125108085 GBS Pivot Bolt Clamp Ø 80-85 mm Very High Tensile Force

MPN
6125108085
Brand
Norma
Order Code
12-5527
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £7.33 £6.23
10+ £5.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Norma pivot bolt clamp 6125108085, manufactured by Norma, is designed to accommodate bundle diameters ranging from 80 to 85 mm with very high tensile force. This clamp is ideal for securing heavy-duty components and assemblies in automotive or industrial applications. Typically used alongside cable ties and self-adhesive cable mounts, it provides reliable fastening solutions.
Type Pivot bolt clamp
Size 80mm
Halogen-free No
Material Steel
Width 25mm

Reviews

Be the first to submit a review

Trustpilot