Norma 6125106873 GBS Bolt Clamp Ø 68-73mm High Tensile Force 1pc

Image Representative of Range

Norma 6125106873 GBS Bolt Clamp Ø 68-73mm High Tensile Force 1pc

MPN
6125106873
Brand
Norma
EAN-13
2050004819700
Order Code
12-5526
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £6.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Pivot bolt clamp by Norma is designed to accommodate a bundle diameter range of 68 to 73 mm and offers very high tensile force. Its robust construction makes it suitable for high-stress applications, ensuring secure and reliable fastening. Typically used in scenarios requiring strong clamping, it is ideal for industrial and mechanical environments.
Type Pivot bolt clamp
Size 68mm
Halogen-free No
Material Steel
Width 25mm

Reviews

Be the first to submit a review

Trustpilot