Norma 6120106063 NORMACLAMP® GBS Pivot Bolt Clamp Ø60-63mm High Force

Image Representative of Range

Norma 6120106063 NORMACLAMP® GBS Pivot Bolt Clamp Ø60-63mm High Force

MPN
6120106063
Brand
Norma
Order Code
12-5524
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

Norma's Pivot bolt clamp 6120106063 is designed for bundles with a diameter range of 60 to 63 mm and offers very high tensile force. It is ideal for securing large and heavy hoses or cables in industrial settings. The clamp is perfect for applications requiring reliable and robust fastening solutions.
Type Pivot bolt clamp
Size 60mm
Halogen-free No
Material Steel
Width 20mm

Reviews

Be the first to submit a review

Trustpilot