Norma 6120105659 NORMACLAMP GBS Pivot Bolt Clamp 56-59mm High Force

Image Representative of Range

Norma 6120105659 NORMACLAMP GBS Pivot Bolt Clamp 56-59mm High Force

MPN
6120105659
Brand
Norma
EAN-13
2050005362182
Order Code
12-5523
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £4.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Norma pivot bolt clamp, model 6120105659, is designed for bundles with a diameter range of 56 to 59 mm and offers very high tensile force. Manufactured by Norma, this robust component is ideal for secure fastening in heavy-duty applications where strong clamping is required. Commonly used in industrial and automotive settings, it ensures reliable performance in maintaining cable bundles securely in place.
Type Pivot bolt clamp
Size 56mm
Halogen-free No
Material Steel
Width 20mm

Reviews

Be the first to submit a review

Trustpilot