Norma 6120104851 GBS Pivot Bolt Clamp Ø48-51mm High Tensile Force

Image Representative of Range

Norma 6120104851 GBS Pivot Bolt Clamp Ø48-51mm High Tensile Force

MPN
6120104851
Brand
Norma
EAN-13
2050004819717
Order Code
12-5521
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £4.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Norma pivot bolt clamp, with bundle diameter range from 48 to 51 mm, offers very high tensile force, ideal for securing hefty loads. Manufactured by Norma, this single-piece clamp is designed for applications requiring robust fastening solutions. It is commonly used in industrial and automotive settings, providing reliable performance.
Type Pivot bolt clamp
Size 48mm
Halogen-free No
Material Steel
Width 20mm

Reviews

Be the first to submit a review

Trustpilot