Norma 6120104043 NORMACLAMP GBS Clamp Ø 40-43mm High Tensile Force

Image Representative of Range

Norma 6120104043 NORMACLAMP GBS Clamp Ø 40-43mm High Tensile Force

MPN
6120104043
Brand
Norma
Order Code
12-5520
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £3.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Norma's Pivot bolt clamp 6120104043 offers a bundle diameter range of 40 to 43 mm and provides very high tensile force for secure fastening. This product is ideal for industrial applications requiring robust mechanical connections and is often used alongside self-adhesive cable mounts and cable ties. The clamp is known for its reliability and strength, making it well-suited for demanding environments.
Type Pivot bolt clamp
Size 40mm
Halogen-free No
Material Steel
Width 20mm

Reviews

Be the first to submit a review

Trustpilot