Norma 6118102931 NORMACLAMP Pivot Bolt Clamp Ø29-31mm High Tensile Force

Image Representative of Range

Norma 6118102931 NORMACLAMP Pivot Bolt Clamp Ø29-31mm High Tensile Force

MPN
6118102931
Brand
Norma
EAN-13
2050004575248
Order Code
12-5517
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £3.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 96 in stock

Norma manufactures the Pivot bolt clamp, part number 6118102931, designed for a bundle diameter range of 29 to 31 mm with very high tensile force. This clamp is suitable for applications requiring secure fastening, such as in automotive or industrial settings. Ideal for maintaining stability in environments where high tensile strength is essential.
Type Pivot bolt clamp
Size 29mm
Halogen-free No
Material Steel
Width 18mm

Reviews

Be the first to submit a review

Trustpilot