Norma 6118102628 GBS Pivot Bolt Clamp Ø 26-28 mm High Tensile Force

Image Representative of Range

Norma 6118102628 GBS Pivot Bolt Clamp Ø 26-28 mm High Tensile Force

MPN
6118102628
Brand
Norma
EAN-13
2050004819724
Order Code
12-5516
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £3.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 91 in stock

The Norma pivot bolt clamp 6118102628 is designed by Norma with a bundle diameter range of 26 to 28 mm and offers very high tensile force. It is suitable for securing components in high-stress environments, often used in industrial applications where robust and reliable fastening is required. The product is sold individually and can be used in conjunction with self-adhesive cable mounts or cable ties for additional support.
Type Pivot bolt clamp
Size 26mm
Halogen-free No
Material Steel
Width 18mm

Reviews

Be the first to submit a review

Trustpilot