Norma 6118102022 NORMACLAMP GBS Pivot Bolt Clamp, Ø 20-22mm, High Tensile

Image Representative of Range

Norma 6118102022 NORMACLAMP GBS Pivot Bolt Clamp, Ø 20-22mm, High Tensile

MPN
6118102022
Brand
Norma
EAN-13
2050004819731
Order Code
12-5514
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £2.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

Manufactured by Norma, the pivot bolt clamp 6118102022 offers support for bundles with a diameter range of 20 to 22 mm and boasts very high tensile force. Ideal for securing cable ties and self-adhesive cable mounts, it provides a reliable fastener solution. This product is commonly used in various applications requiring strong and secure clamp mechanisms.
Type Pivot bolt clamp
Size 20mm
Halogen-free No
Material Steel
Width 18mm

Reviews

Be the first to submit a review

Trustpilot