Norma 6118101719 NORMACLAMP® Pivot Bolt Clamp Ø17-19mm High Tensile

Image Representative of Range

Norma 6118101719 NORMACLAMP® Pivot Bolt Clamp Ø17-19mm High Tensile

MPN
6118101719
Brand
Norma
EAN-13
2050004552140
Order Code
12-5513
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £2.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 89 in stock

Norma manufactures the Pivot bolt clamp 6118101719, designed for bundles with a diameter range of 17 to 19 mm and offering very high tensile force. This product is ideal for securing cable assemblies and applications requiring robust clamping. It is typically used in environments where strong and reliable fastening is essential.
Type Pivot bolt clamp
Size 17mm
Halogen-free No
Material Steel
Width 18mm

Reviews

Be the first to submit a review

Trustpilot