Norma 3627000130 Hose Clamps Ø120-140mm Slotted Hex Head 1pc

Image Representative of Range

Norma 3627000130 Hose Clamps Ø120-140mm Slotted Hex Head 1pc

MPN
3627000130
Brand
Norma
Order Code
12-5511
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £9.29 £7.90
10+ £7.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Norma manufactures the 3627000130 worm drive hose clamp with a slotted hex head. This clamp is designed for a bundle diameter range of 120 to 140 mm. It is typically used to secure hoses in automotive and industrial applications.
Type Hose clip
Size 120mm
Halogen-free No
Material Chrome steel
Width 14.3mm

Reviews

Be the first to submit a review

Trustpilot