Norma 3627000110 Worm Drive Hose Clamps Ø100-120mm Slotted Hex Head

Image Representative of Range

Norma 3627000110 Worm Drive Hose Clamps Ø100-120mm Slotted Hex Head

MPN
3627000110
Brand
Norma
Order Code
12-5509
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £8.70 £7.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Norma 3627000110 worm drive hose clamp is designed for bundles with a diameter range of 100 to 120 mm and features a slotted hex head. Manufactured by Norma, this clamp ensures secure fastening and easy adjustment. It is typically used in automotive or industrial applications to hold hoses in place securely.
Type Hose clip
Size 100mm
Halogen-free No
Material Chrome steel
Width 14.3mm

Reviews

Be the first to submit a review

Trustpilot