Norma 3627000100 Worm Drive Hose Clamp Ø Range 90-110mm Hex Head

Image Representative of Range

Norma 3627000100 Worm Drive Hose Clamp Ø Range 90-110mm Hex Head

MPN
3627000100
Brand
Norma
Order Code
12-5508
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £6.45 £5.48
10+ £5.12
100+ £5.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Norma's 3627000100 is a worm drive hose clamp with a bundle diameter range of 90 up to 110 mm, featuring a slotted hex head for easy adjustments. These clamps are typically used in securing hoses in automotive, industrial, or plumbing applications where a reliable tight seal is required. The single-piece design ensures durability and reliability in various settings.
Type Hose clip
Size 90mm
Halogen-free No
Material Chrome steel
Width 14.3mm

Reviews

Be the first to submit a review

Trustpilot