Christmas Opening Hours and Delivery Dates here
Norma 3627000090 Worm Drive Hose Clamps Ø 80-100mm Slotted Hex Head

Norma 3627000090 Worm Drive Hose Clamps Ø 80-100mm Slotted Hex Head

Order Code:

12-5507

Brand: Norma MPN: 3627000090 EAN-13: 2050003924221

Discontinued


Norma's 3627000090 worm drive hose clamp is designed for a bundle diameter range of 80 to 100 mm and features a slotted hex head. It provides secure fastening for hoses in automotive, plumbing, and industrial applications. This single-piece clamp is known for its reliability and ease of installation.
Type Worm drive hose clamps
Material Chrome steel
Bundle diameter (min.) 80mm
Bundle Ø (max.) 100mm
Bundle Ø range 80 up to 100 mm
Clamping range diameter mm 80 - 100mm
Halogen-free No
Width 14.3mm

Trustpilot