Norma 3627000060 Worm Drive Hose Clamp Ø50-70mm Slotted Hex Head

Image Representative of Range

Norma 3627000060 Worm Drive Hose Clamp Ø50-70mm Slotted Hex Head

MPN
3627000060
Brand
Norma
Order Code
12-5505
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £6.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Norma's 3627000060 worm drive hose clamps feature a slotted hex head and accommodate a bundle diameter range of 50 to 70 mm. These clamps are suitable for securing hoses and cables in various industrial and automotive applications. The product is designed for a strong and reliable hold, ensuring safety and efficiency.
Type Hose clip
Size 50mm
Halogen-free No
Material Chrome steel
Width 14.3mm

Reviews

Be the first to submit a review

Trustpilot