Norma 3627000050 Hose Clamp Ø40-60mm Slotted Hex Head, 1 pc

Image Representative of Range

Norma 3627000050 Hose Clamp Ø40-60mm Slotted Hex Head, 1 pc

MPN
3627000050
Brand
Norma
Order Code
12-5504
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £5.69 £5.03
10+ £4.69
100+ £4.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Norma 3627000050 worm drive hose clamps feature a bundle diameter range of 40 to 60 mm and a slotted hex head. These clamps are ideal for securing hoses and tubes in various industrial or automotive applications. Norma's high-quality construction ensures reliable and durable performance.
Type Hose clip
Size 40mm
Halogen-free No
Material Chrome steel
Width 14.3mm

Reviews

Be the first to submit a review

Trustpilot