Norma 3627000043 Worm Drive Hose Clamps Ø 35-50mm Slotted Hex Head

Image Representative of Range

Norma 3627000043 Worm Drive Hose Clamps Ø 35-50mm Slotted Hex Head

MPN
3627000043
Brand
Norma
Order Code
12-5503
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £4.03 £3.59
10+ £3.39
100+ £3.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 172 in stock

Norma manufactures the 3627000043 worm drive hose clamps, featuring a slotted hex head and suitable for hose bundle diameters ranging from 35 to 50 mm. These clamps are designed for securely fastening hoses in automotive and industrial applications. They provide reliable and adjustable sealing for fluid-carrying hose connections.
Type Hose clip
Size 35mm
Halogen-free No
Material Chrome steel
Width 14.3mm

Reviews

Be the first to submit a review

Trustpilot