Norma 3627000022 Hose Clamp Ø16-27mm Slotted Hex Head 1pc

Image Representative of Range

Norma 3627000022 Hose Clamp Ø16-27mm Slotted Hex Head 1pc

MPN
3627000022
Brand
Norma
EAN-13
2050009765323
Order Code
12-5500
Country of Origin
Germany
  • Quickly find another product in this range by Size:

View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Norma produces the 3627000022 worm drive hose clamps, featuring a bundle diameter range of 16 up to 27 mm and a slotted hex head. These clamps are designed for secure fastening of hoses in automotive, industrial, and domestic applications. The single-piece design ensures reliable and adjustable fittings for varying hose sizes.
Type Hose clip
Size 16mm
Halogen-free No
Material Chrome steel
Width 14.3mm

Reviews

Be the first to submit a review

Trustpilot