Norma 1128124028 FBS Tension Clamp 28mm Max Ø Grey Ideal for Temp Flux

Image Representative of Range

Norma 1128124028 FBS Tension Clamp 28mm Max Ø Grey Ideal for Temp Flux

MPN
1128124028
Brand
Norma
EAN-13
2050003593250
Order Code
12-5496
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 294 in stock

The Norma FBS 28/12 tension clamp, manufactured by Norma, is designed to accommodate a maximum bundle diameter of 28 mm and comes in a grey colour. This self-adhesive cable fastener is ideal for organising and securing cable bundles in various settings. Typical applications include electrical installations and cable management in both domestic and industrial environments.
Type Tension clamp
Size 28mm
Factory colour Grey
Halogen-free No
Material C 75 S
Misc Attribute FBS 28/12
Width 12mm

Reviews

Be the first to submit a review

Trustpilot