Norma 1128124021 FBS Tension Clamp 21mm Max Green Ideal for Temp Fluctuations

Image Representative of Range

Norma 1128124021 FBS Tension Clamp 21mm Max Green Ideal for Temp Fluctuations

MPN
1128124021
Brand
Norma
EAN-13
2050003593199
Order Code
12-5490
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

Norma manufactures the FBS 21/12 Tension Clamp with part number 1128124021, suitable for securing bundles with a maximum diameter of 21 mm. This green, self-adhesive cable mount is designed for efficient organisation and support of cables and wires. It is typically used in electrical installations where tidy and secure cable management is required.
Type Tension clamp
Size 21mm
Factory colour Green
Halogen-free No
Material C 75 S
Misc Attribute FBS 21/12
Width 12mm

Reviews

Be the first to submit a review

Trustpilot