Norma 1128124013 NORMACLAMP FBS 13mm Tension Clamp Brown 1pc

Image Representative of Range

Norma 1128124013 NORMACLAMP FBS 13mm Tension Clamp Brown 1pc

MPN
1128124013
Brand
Norma
EAN-13
2050003593113
Order Code
12-5482
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 96 in stock

The Norma FBS 13/12 Tension Clamp, part number 1128124013, is manufactured by Norma and features a bundle diameter range of up to 13 mm in a brown finish. This self-adhesive cable mount offers convenient installation for securing cables and wires. It is typically used in automotive, electrical, and industrial applications to keep cables organised and in place.
Type Tension clamp
Size 13mm
Factory colour Brown
Halogen-free No
Material C 75 S
Misc Attribute FBS 13/12
Width 12mm

Reviews

Be the first to submit a review

Trustpilot