Norma 1107247316 Pro360 Clamp 1Piece 360° Seal Screwless Quick Mounting

MPN
1107247316
Brand
Norma
EAN-13
4059903807441
Order Code
10-0773
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £0.760
10+ £0.704
100+ £0.645
500+ £0.606
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 109 in stock

The Norma 1107247316 ear clip is a specialised clamp known for its reliable and secure fastening. Designed for efficiency and ease of use, it is ideal for applications requiring quick and durable connections. Typically used in automotive and industrial settings, this single piece is versatile and high-quality.
Type Hose clip
Inside Diameter Maximum 31.6mm
Inside Diameter Minimum 28.4mm
Material Stainless steel
Width 7mm

Reviews

Be the first to submit a review

Trustpilot